396-032-521-878

Heilind Number:EDA396-032-521-878
Manufacturer:EDAC
Manufacturer Number:396-032-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-878

Detailed Description

Enhance connectivity within your electronic devices with this double-row Card Edge Connector. Designed for seamless integration on PCBs, it features 32 positions with a pitch of .125 inches, ensuring secure and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficiency even in harsh operating environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector offers optimal performance. Its straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for various applications, this black connector is a must-have in your inventory.