396-032-522-101

Heilind Number:EDA396-032-522-101
Manufacturer:EDAC
Manufacturer Number:396-032-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers robust functionality. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row configuration with 32 positions allows for efficient data transfer. The copper alloy contact material and .125-inch pitch further enhance its performance. Designed for seamless integration, it has a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for use in various electronic applications, this connector is a must-have for any tech enthusiast. Elevate your connectivity experience with this cutting-edge component.