396-032-522-103

Heilind Number:EDA396-032-522-103
Manufacturer:EDAC
Manufacturer Number:396-032-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with a black UL 94V-0 Thermoplastic Polyester housing for durability. Its copper alloy contact material ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches accommodate precise connections. With 32 positions available, it offers ample room for secure board-to-board linking. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation simplifies assembly, making it a convenient and essential component for your projects. Explore our range of connectors to find the perfect solution for your connectivity needs.