396-032-522-104

Heilind Number:EDA396-032-522-104
Manufacturer:EDAC
Manufacturer Number:396-032-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-104

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. Featuring a single row with 32 positions, it facilitates seamless connectivity on your board. Crafted with precision, the Copper Alloy contact material and .125-inch pitch offer excellent signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronic projects with this essential component.