396-032-522-107

Heilind Number:EDA396-032-522-107
Manufacturer:EDAC
Manufacturer Number:396-032-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable power transmission. With a single row design, it accommodates 32 positions for seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide optimal alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Upgrade your setup today with this essential component.