396-032-522-108

Heilind Number:EDA396-032-522-108
Manufacturer:EDAC
Manufacturer Number:396-032-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 32 positions, it offers ample room for precise connections. The contact material, made of Copper Alloy, ensures reliable conductivity even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and convenient pitch of .125 in make installation effortless. Upgrade your system with this essential component for optimal performance and connectivity.