396-032-522-112

Heilind Number:EDA396-032-522-112
Manufacturer:EDAC
Manufacturer Number:396-032-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row with 32 positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.