396-032-522-158

Heilind Number:EDA396-032-522-158
Manufacturer:EDAC
Manufacturer Number:396-032-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and a pitch of .125 inches, it offers seamless integration into your setup. Its Copper Alloy contacts ensure reliable conductivity, while the 32 available positions cater to your connectivity needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for various applications, it guarantees secure and stable board-to-board connections, making it a valuable addition to your electronic projects.