396-032-522-202

Heilind Number:EDA396-032-522-202
Manufacturer:EDAC
Manufacturer Number:396-032-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double row configuration and 32 positions, it offers ample versatility for your circuitry needs. The high-quality Copper Alloy contacts ensure reliable conductivity, while the standard .125-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in any environment. Upgrade your device assembly process with this essential component from our extensive range of PCB connectors.