396-032-522-203

Heilind Number:EDA396-032-522-203
Manufacturer:EDAC
Manufacturer Number:396-032-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 32 positions spread across 2 rows, it offers ample room for connection, while the copper alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a variety of applications in the electronics industry. Upgrade your connectivity with this essential component.