396-032-522-204

Heilind Number:EDA396-032-522-204
Manufacturer:EDAC
Manufacturer Number:396-032-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-204

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 32 positions, it offers ample space for intricate connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity with a low amperage of 3A. The standard .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Choose this essential connector for your next project and experience seamless connectivity like never before.