396-032-522-208

Heilind Number:EDA396-032-522-208
Manufacturer:EDAC
Manufacturer Number:396-032-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-208

Detailed Description

Introducing a high-quality Card Edge Connector for seamless PCB connectivity. This essential component, featuring a striking black hue, ensures reliable performance in various electronic applications. With an amperage rating of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing offers superior protection. Designed with two rows and 32 positions, it facilitates multiple connections with precision. The contact material, Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust this connector for seamless board-to-board connections in your projects.