396-032-522-212

Heilind Number:EDA396-032-522-212
Manufacturer:EDAC
Manufacturer Number:396-032-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, this connector ensures reliable signal transmission in any application. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the 32 positions cater to a wide range of connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance systems. Upgrade your setup with this essential component for seamless board-to-board connections.