396-032-522-258

Heilind Number:EDA396-032-522-258
Manufacturer:EDAC
Manufacturer Number:396-032-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, it guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 32 positions and a 3A amperage, it offers ample connectivity for your needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for any PCB project. Trust in its quality and performance to elevate your electronic designs.