396-032-522-602

Heilind Number:EDA396-032-522-602
Manufacturer:EDAC
Manufacturer Number:396-032-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-602

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector in sleek black. Designed for optimal power delivery, this connector features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 32 positions, it offers seamless integration for your PCB setups. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.