396-032-522-604

Heilind Number:EDA396-032-522-604
Manufacturer:EDAC
Manufacturer Number:396-032-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, this sleek black connector boasts a single row of 32 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .125-inch pitch facilitate reliable signal transmission, while the 3A amperage rating caters to power needs. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and reliability in various applications. Upgrade your connectivity solutions with this essential component.