396-032-522-607

Heilind Number:EDA396-032-522-607
Manufacturer:EDAC
Manufacturer Number:396-032-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-607

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector, designed for secure and efficient board-to-board connections. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring a single row design with 32 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material and .125-inch pitch ensure optimal signal conductivity, while the .2-inch row spacing allows for efficient PCB layout. With a straight mount orientation, installation is straightforward, making it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your PCB assembly with this essential component.