396-032-522-608

Heilind Number:EDA396-032-522-608
Manufacturer:EDAC
Manufacturer Number:396-032-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures durability and reliability. Featuring 32 positions in a single row, it offers seamless integration for your electronic devices. With a pitch of .125 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Upgrade your connectivity solutions with this essential component.