396-032-522-678

Heilind Number:EDA396-032-522-678
Manufacturer:EDAC
Manufacturer Number:396-032-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuitry, this connector features a single row with 32 positions, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting stability even in harsh environments. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the black color adds a sleek finish to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component.