396-032-522-803

Heilind Number:EDA396-032-522-803
Manufacturer:EDAC
Manufacturer Number:396-032-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-803

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material. With a dual-row configuration and 32 positions, it offers ample connectivity options for seamless integration. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.