396-032-522-804

Heilind Number:EDA396-032-522-804
Manufacturer:EDAC
Manufacturer Number:396-032-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sophisticated black hue, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. With two rows and a total of 32 positions, it offers ample connectivity options for your circuit board layout. The contact material, made of Copper Alloy, guarantees seamless signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.