396-032-522-807

Heilind Number:EDA396-032-522-807
Manufacturer:EDAC
Manufacturer Number:396-032-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-522-807

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 32 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable performance. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in our superior quality connector for seamless board-to-board connections in your electronic projects.