396-032-526-101

Heilind Number:EDA396-032-526-101
Manufacturer:EDAC
Manufacturer Number:396-032-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-101

Detailed Description

Enhance your circuit board connections with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 32 positions, ideal for seamless board-to-board connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, guaranteeing efficient and stable connections every time.