396-032-526-103

Heilind Number:EDA396-032-526-103
Manufacturer:EDAC
Manufacturer Number:396-032-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With 32 positions and a single row configuration, it offers ample connectivity options while maintaining a compact form factor. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for secure attachment, making it an essential component in your connectivity setup.