396-032-526-104

Heilind Number:EDA396-032-526-104
Manufacturer:EDAC
Manufacturer Number:396-032-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-104

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a single row layout and 32 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Its straight mount orientation further simplifies setup, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for use in a range of electronic applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.