396-032-526-107

Heilind Number:EDA396-032-526-107
Manufacturer:EDAC
Manufacturer Number:396-032-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row of 32 positions, each meticulously crafted with copper alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in need of high-quality connectivity solutions, our Card Edge Connector is the perfect choice. Elevate your projects with ease and efficiency.