396-032-526-108

Heilind Number:EDA396-032-526-108
Manufacturer:EDAC
Manufacturer Number:396-032-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek Black. Designed for seamless integration, it features a single row layout with 32 positions, ideal for efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Featuring a straight mount orientation, it offers easy installation on PCBs. Upgrade your connectivity with this essential component.