396-032-526-112

Heilind Number:EDA396-032-526-112
Manufacturer:EDAC
Manufacturer Number:396-032-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-112

Detailed Description

Enhance connectivity in your electronic systems with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring seamless board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation facilitates easy installation, while its wide operating temperature range from -40 to 105°C ensures suitability for various environments. Perfect for a range of applications, this connector is a must-have for any project requiring secure and efficient PCB connections.