396-032-526-201

Heilind Number:EDA396-032-526-201
Manufacturer:EDAC
Manufacturer Number:396-032-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a versatile and essential component for seamless PCB integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers efficient and reliable signal transmission in a compact design. Boasting 32 positions and a straight mount orientation, it's perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.