396-032-526-202

Heilind Number:EDA396-032-526-202
Manufacturer:EDAC
Manufacturer Number:396-032-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it boasts a sleek black color and meets stringent UL 94V-0 safety standards with its housing crafted from Thermoplastic Polyester. With a dual-row configuration and 32 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, it guarantees seamless performance in any setup. Upgrade your electronic projects with this essential component.