396-032-526-203

Heilind Number:EDA396-032-526-203
Manufacturer:EDAC
Manufacturer Number:396-032-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 32 positions on a .125-inch pitch, it offers seamless integration into your PCB assembly. The straight mount orientation and compact .2-inch row spacing make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees stability in harsh environments. Elevate your connectivity solutions with this essential component.