396-032-526-204

Heilind Number:EDA396-032-526-204
Manufacturer:EDAC
Manufacturer Number:396-032-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable performance. Designed for versatility, it features two rows of 32 positions each, with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission with an amperage of 3 A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it the perfect choice for your connectivity needs. Upgrade your setup with this essential component, a must-have in any electronic assembly.