396-032-526-208

Heilind Number:EDA396-032-526-208
Manufacturer:EDAC
Manufacturer Number:396-032-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, the connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission in any application. Its two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connection for up to 32 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for optimal signal transfer and longevity in your electronic projects.