396-032-526-258

Heilind Number:EDA396-032-526-258
Manufacturer:EDAC
Manufacturer Number:396-032-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless integration with printed circuit boards. With a robust amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and 32 positions, it accommodates multiple connections with ease. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transfer. Its straight mount orientation and -40 - 105°C operating temperature range make it suitable for various applications. Upgrade your PCB connections with this essential component.