396-032-526-602

Heilind Number:EDA396-032-526-602
Manufacturer:EDAC
Manufacturer Number:396-032-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 32 positions for optimal connectivity. The contact material, made of high-quality Copper Alloy, ensures reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Perfect for straight mounting orientation, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.