396-032-526-603

Heilind Number:EDA396-032-526-603
Manufacturer:EDAC
Manufacturer Number:396-032-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 32 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise positioning on your board. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Upgrade your electronic systems with this essential component for seamless connections.