396-032-526-604

Heilind Number:EDA396-032-526-604
Manufacturer:EDAC
Manufacturer Number:396-032-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 32 positions, ensuring seamless integration with your circuit board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation allows for easy installation in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.