396-032-526-607

Heilind Number:EDA396-032-526-607
Manufacturer:EDAC
Manufacturer Number:396-032-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 32 positions, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, capable of handling an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise and reliable connections are assured. Its straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality, as it belongs to our meticulously curated selection of PCB connectors. Elevate your connectivity solutions with this essential component.