396-032-526-612

Heilind Number:EDA396-032-526-612
Manufacturer:EDAC
Manufacturer Number:396-032-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Featuring a single row design with 32 positions and a pitch of .125 inches, this connector ensures seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential connector.