396-032-526-658

Heilind Number:EDA396-032-526-658
Manufacturer:EDAC
Manufacturer Number:396-032-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-658

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row of 32 positions, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer optimal conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, it provides efficient board-to-board connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation allows for easy installation. Perfect for use in a range of applications, this connector is a versatile solution for your connectivity needs.