396-032-526-678

Heilind Number:EDA396-032-526-678
Manufacturer:EDAC
Manufacturer Number:396-032-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek Black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures optimal performance and longevity. With a single row configuration and 32 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project. Operating smoothly in temperatures ranging from -40 to 105°C, it's designed to meet the demands of various environments. Upgrade your connectivity solutions with this essential component.