396-032-526-802

Heilind Number:EDA396-032-526-802
Manufacturer:EDAC
Manufacturer Number:396-032-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-802

Detailed Description

Enhance connectivity in your PCB designs with this high-performing Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double row configuration and 32 positions, this connector offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient and secure transmission of signals. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications. Its straight mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.