396-032-526-804

Heilind Number:EDA396-032-526-804
Manufacturer:EDAC
Manufacturer Number:396-032-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 32 positions, it offers ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for precise PCB mating. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you require straight or right-angle mounting, this connector provides flexibility in installation. Upgrade your board-to-board connections with this essential component.