396-032-526-812

Heilind Number:EDA396-032-526-812
Manufacturer:EDAC
Manufacturer Number:396-032-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-526-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for 32 positions. The straight mount orientation and .2 inch row spacing ensure easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Elevate your connectivity game with this essential component.