396-032-540-101

Heilind Number:EDA396-032-540-101
Manufacturer:EDAC
Manufacturer Number:396-032-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 32 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and performance. With a low amperage rating of 3 A, it's perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide easy assembly, while the straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.