396-032-540-103

Heilind Number:EDA396-032-540-103
Manufacturer:EDAC
Manufacturer Number:396-032-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 32 positions and a pitch of .125 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage and operating temperature range of -40 to 105°C make it suitable for various industrial applications. Whether you're a seasoned professional or a DIY enthusiast, this connector's straight mount orientation and .2-inch row spacing provide easy installation and compatibility. Trust in our product to streamline your board-to-board connections effortlessly.