396-032-540-107

Heilind Number:EDA396-032-540-107
Manufacturer:EDAC
Manufacturer Number:396-032-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-107

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any environment. With a single row configuration and 32 positions, this connector offers seamless integration for your circuitry. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide easy assembly. Operating smoothly within a wide temperature range of -40 to 105 °C, it's perfect for various applications. Trust in this connector for secure and stable board-to-board connections, a vital component in your electronic projects.