396-032-540-158

Heilind Number:EDA396-032-540-158
Manufacturer:EDAC
Manufacturer Number:396-032-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Sporting a sleek black finish, this connector ensures seamless integration with your setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power transmission. Featuring a single row design with 32 positions and a pitch of .125 inches, it offers efficient signal routing. The .2-inch row spacing allows for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether you require straight or right-angle mounting, this connector accommodates your needs effortlessly. Trust in its 3A amperage rating and precision engineering to deliver consistent performance, making it a must-have in your connector arsenal. Elevate your connectivity solutions with this essential component.