396-032-540-202

Heilind Number:EDA396-032-540-202
Manufacturer:EDAC
Manufacturer Number:396-032-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 32 positions, it offers ample connectivity options while ensuring secure and reliable contact with its Copper Alloy construction. The .125-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation is versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your PCB setup with this essential component.