396-032-540-258

Heilind Number:EDA396-032-540-258
Manufacturer:EDAC
Manufacturer Number:396-032-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The double-row design with 32 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a straight mount orientation and can withstand extreme temperatures from -40 to 105°C. Elevate your connectivity solutions with this essential component.